200218-1900

Molex
538-200218-1900
200218-1900

製造商:

說明:
折皺器/折皺工具 Hand Tool for PicoBlade 26-32AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20
可立即送貨
在途量:
50
預期16/3/2026
150
預期13/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,196.23 HK$4,196.23
HK$4,029.44 HK$20,147.20
HK$3,915.93 HK$39,159.30
HK$3,915.84 HK$97,896.00
100 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 折皺器/折皺工具
RoHS:  
Crimpers
Crimp Tool
1.25 mm Pitch PicoBlade Receptacle
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: SE
描述/功能: Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 26 AWG to 32 AWG
封裝: Bulk
產品類型: Crimpers
系列: 207129
原廠包裝數量: 1
子類別: Tools
公司名稱: PicoBlade
零件號別名: 2002181900 02002181900
每件重量: 578.340 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More