19434-0002 (Mouser Reel)

Molex
538-19434-0002-MR
19434-0002 (Mouser Reel)

製造商:

說明:
汽車連接器 MX150L TRM 8G FEMALE Reel of 500

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,500

庫存:
2,500 可立即送貨
數量超過2500會受到最小訂單要求的限制。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$5.05 HK$2,525.00
HK$4.49 HK$4,490.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$3.96
最小值:
2500
製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$5.61
最小值:
100

相似產品

Molex 19434-0002
Molex
汽車連接器 .300" REEL 8 AWG Reel of 2500

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
8 AWG
19434
Reel
應用: Power, Wire-to-Board, Wire-to-Wire
品牌: Molex
聯繫人性別: Socket (Female)
觸點材料: Tin
觸點類型: Female
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: MX150L Female Terminal
產品類型: Automotive Connectors
原廠包裝數量: 500
子類別: Automotive Connectors
公司名稱: MX150L
額定電壓: 600 V
零件號別名: 0194340002 19434-0002
每件重量: 1.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "CT" suffix at the end of the
Mouser Part Number designates a cut strip of 100 pieces. An item
lacking the suffix of "CT" is available in its original
manufacturer standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-5

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

MX150L™ 7.62mm Pitch Industrial Sealed Connectors

Molex MX150L™  7.62mm Pitch Industrial Sealed Connectors are designed for wires sizes 8 to 12 AWG. Designed for commercial-vehicle, marine, and other harsh environments, the pre-assembled, submersible MX150L Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages. The MX150L system meets the need for a rugged, environmentally sealed connector system supporting both low-level signal applications and power applications up to 40A. The system is composed of wire-to-wire, wire-to-panel, and wire-to-board configurations for industrial applications. These innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle, and crimp individual wire seals. Dual row versions now available.

Molex MX150L™汽車密封連接器系統

Molex MX150L™汽車密封連接器系統現配備4路公座頭組裝及電路插件。

Molex MX150L™汽車密封連接器系統由IP67環境密封連接器組成,專為滿足嚴苛的應用而設。Molex MX150L™汽車密封連接器系統配備集成接口密封及終端位置保證(TPA)、咬合聲音連接反饋,絕緣電阻為1000megohms,工作溫度范圍:-40至+125°C。 MX150L™系列連接器毋需指定安裝工具,給OEM和設備製造商帶來更大的設計靈活性,可支援低級訊號要求以及40.0A以上電源應用。 是汽車、船舶、野外建造設備應用的理想之選。公座採用標準及薄身設計。

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.