19221-0384

Molex
538-19221-0384
19221-0384

製造商:

說明:
終端 BATTERY CABLE LUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,190

庫存:
1,190 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.06 HK$8.06
HK$6.84 HK$68.40
HK$6.11 HK$152.75
HK$5.82 HK$582.00
HK$5.43 HK$1,357.50
HK$4.96 HK$2,480.00
HK$4.50 HK$4,500.00
HK$4.12 HK$10,300.00
HK$4.10 HK$20,500.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
9.53 mm
6 AWG
Screw
Unplated
Copper
19221
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Not Insulated
產品類型: Terminals
原廠包裝數量: 1
子類別: Terminals
線規: 6 AWG
零件號別名: 192210384 BCL-638-WP 0192210384
每件重量: 6.169 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Battery Cable Lugs

Molex Battery Cable Lugs offer wire ranges from 8AWG to 250MCM with a variety of stud hole sizes that can be crimped with industry standard tooling. These battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications while the flared barrel entry accommodates easy insertion of stranded wires. Molex Battery Cable Lugs are ideal for emergency vehicles, generators, and power distributions. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Electrification Solutions

Molex Electrification Solutions revolutionize vehicle performance and efficiency. Molex Electrification Products meet ever-expanding environmental standards, amplify electric capabilities, and reduce maintenance costs. These products include lugs, connectors, cord-grip assemblies, and busbars. Molex Electrification Solutions are ideal for power inverters, electric motors, DC-DC converters, and energy storage systems.