19216-0003

Molex
538-19216-0003
19216-0003

製造商:

說明:
終端 MULTI-LOCK 16-14AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,156

庫存:
2,156 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.55 HK$2.55
HK$2.19 HK$21.90
HK$1.96 HK$49.00
HK$1.86 HK$186.00
HK$1.57 HK$392.50
HK$1.53 HK$1,530.00
HK$1.39 HK$3,475.00
HK$1.38 HK$13,800.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Splices
IDC
IDC
Female
Insulated
16 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper
19216
Multi-Lock
Bulk
品牌: Molex
絕緣材料: Polypropylene (PP)
長度: 20.1 mm
材料: Brass
最大束直徑: 2.5 mm
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 500
子類別: Terminals
額定電壓: 600 V
線規: 16 AWG
零件號別名: 192160003 ML-1614 0192160003
每件重量: 1.333 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.