19202-0012

Molex
538-19202-0012
19202-0012

製造商:

說明:
終端 BUTT SPLICE 18-22 funnel entry

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,635

庫存:
2,635 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.43 HK$5.43
HK$4.61 HK$46.10
HK$4.12 HK$103.00
HK$3.92 HK$392.00
HK$3.49 HK$872.50
HK$3.22 HK$3,220.00
完整捲(訂購多個2500)
HK$3.03 HK$7,575.00
HK$2.95 HK$14,750.00
HK$2.77 HK$27,700.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Splices
Butt Splice
Crimp
Insulated
22 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
19202
NylaKrimp
Reel
Cut Tape
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Nylon (PA)
長度: 27.18 mm
產品類型: Terminals
原廠包裝數量: 500
子類別: Terminals
線規: 22 AWG
零件號別名: 192020012 AS-932-DKT 0192020012
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.