19019-0004

Molex
538-19019-0004
19019-0004

製造商:

說明:
終端 QK DISCONNECT FEMALE 18-22 AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,542

庫存:
8,542 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.96 HK$2.96
HK$2.50 HK$25.00
HK$2.17 HK$54.25
HK$2.06 HK$206.00
HK$1.89 HK$472.50
HK$1.64 HK$1,640.00
HK$1.55 HK$12,400.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
2.8 mm x 0.81 mm
22 AWG
Push-In
Red
Tin
Brass
19019
Avikrimp
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Nylon (PA)
最高工作溫度: + 105 C
最低工作溫度: - 65 C
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 8000
子類別: Terminals
額定電壓: 300 V
線規: 22 AWG
零件號別名: 190190004 AA-8134 0190190004
每件重量: 541 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.