172952-1201

Molex
538-172952-1201
172952-1201

製造商:

說明:
集管和線殼 Micro-Fit TPA RECEP 12CKT DUALROW LH BLK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,311

庫存:
4,311 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.27 HK$4.27
HK$3.61 HK$36.10
HK$3.15 HK$315.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
12 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172952
Micro-Fit 3.0
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
零件號別名: 1729521201 01729521201
每件重量: 874 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

Molex Micro-Fit TPA Single and Dual Row Receptacles

Molex Micro-Fit TPA Single and Dual Row Receptacles ensure proper mating and prevent accidental back-outs with terminal position assurance (TPA) with integrated secondary lock. The single-row version delivers a one-piece solution and the double-row features a two-piece retainer, both with fully polarized housings. These receptacles are compatible with all existing Micro-Fit 3.0 headers and plugs, enabling users to implement running change to incorporate the TPA design and removes the need to change both sides of hte interface or to make significant revisions or investments in applications.
Learn More

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。            

Micro-Fit TPA Connectors

Molex Micro-Fit Terminal Position Assurance (TPA) Connectors offer multiple circuit sizes and cable lengths for power applications. These Molex connectors offer 3mm pitch, up to 8.5A maximum current rating, and numerous design options, like terminal position assurance, blind-mating, and compliant pin features. Micro-Fit single- and dual-row connectors prevent terminal back-outs and are compatible with all existing Micro-Fit 3.0 receptacles, enabling a running change to incorporate the TPA products. Typical applications include consumer, telecommunication, medical, networking, sustainable energy, and automotive.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.