172448-1012

Molex
538-172448-1012
172448-1012

製造商:

說明:
電源到板 MiniFitJr RA DR/Pegs Au GlowWire 12Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,760

庫存:
1,760 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.51 HK$35.51
HK$32.30 HK$323.00
HK$30.66 HK$766.50
HK$29.92 HK$1,496.00
HK$28.52 HK$2,852.00
HK$24.91 HK$6,227.50
HK$24.25 HK$12,125.00
HK$20.63 HK$20,630.00
HK$17.76 HK$34,099.20

商品屬性 屬性值 選擇屬性
Molex
產品類型: 電源到板
RoHS:  
Power to the Board
Pin (Male)
13 A
600 V
12 Position
Board Lock
Solder Pin
4.2 mm
172448
Mini-Fit Jr.
品牌: Molex
觸點电镀: Gold
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 2 Row
原廠包裝數量: 1920
子類別: Power Connectors
每件重量: 4.455 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.