172310-3203

Molex
538-172310-3203
172310-3203

製造商:

說明:
集管和線殼 ULTRAFIT HDR RT 1R BLK NAIL 03 CKT 15AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,549

庫存:
4,549 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.11 HK$16.11
HK$14.22 HK$142.20
HK$13.73 HK$343.25
HK$12.91 HK$1,291.00
HK$11.67 HK$3,080.88
HK$10.85 HK$5,728.80
HK$10.19 HK$10,760.64
HK$9.37 HK$23,499.96
HK$8.80 HK$44,140.80

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Receptacle Housing
1 Row
Panel Mount
172310
Ultra-Fit
Tray
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
零件號別名: 1723103203 01723103203
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating and reduce terminal back-out occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating of 3.5mm pitch and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal back out. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。