172287-1304

Molex
538-172287-1304
172287-1304

製造商:

說明:
集管和線殼 ULTRAFIT 3.5MM 4CKT HDR VT SGL F BLK30AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,841

庫存:
1,841 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.00 HK$12.00
HK$11.26 HK$1,013.40
HK$10.77 HK$2,907.90
HK$10.60 HK$5,724.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Power
4 Position
3.5 mm (0.138 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.2 mm (0.126 in)
172287
Ultra-Fit
Wire-to-Board, Power
- 40 C
+ 120 C
Tray
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 12 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 90
子類別: Headers & Wire Housings
額定電壓: 400 VAC/DC
零件號別名: 1722871304 01722871304
每件重量: 1.448 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。            

Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating and reduce terminal back-out occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating of 3.5mm pitch and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal back out. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.