170390-1000

Molex
538-170390-1000
170390-1000

製造商:

說明:
高速/模組連接器 Impact 4x10 85Ohm Open 18mm Mezz Assy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 260   多個: 260
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$147.14 HK$38,256.40
HK$146.56 HK$76,211.20
1,040 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 高速/模組連接器
RoHS:  
Receptacles
120 Position
12 Row
1.35 mm, 1.9 mm
Through Hole
Gold
170390
Tray
品牌: Molex
觸點材料: High Performance Alloy (HPA)
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 750 mA
外殼顏色: Gray
外殼材料: Thermoplastic (TP)
最高工作溫度: + 85 C
最低工作溫度: - 55 C
裝配角: Vertical
產品類型: High Speed / Modular Connectors
原廠包裝數量: 1
子類別: Backplane Connectors
公司名稱: Impact
額定電壓: 30 V
每件重量: 9.262 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Impact Backplane Connector System

Molex Impact Backplane System features data rates up to and beyond 25Gbps plus superior signal density of up to 30 pairs per cm. This system pushes the density envelope to meet next generation high-speed demands with one of the most versatile offerings in the market. Molex Impact Backplane System has a simple 1.90mm by 1.35mm grid that provides PCB routing flexibility.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.