16-02-0083

Molex
538-16-02-0083
16-02-0083

製造商:

說明:
集管和線殼 SL F TERM 24-30 AWG REEL of 20000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 260,000

庫存:
260,000 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 20000   多個: 20000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個20000)
HK$0.847 HK$16,940.00
HK$0.806 HK$32,240.00
HK$0.789 HK$47,340.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$1.02
最小值:
1000
製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$1.43
最小值:
100
製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$2.14
最小值:
1

相似產品

Molex 16-02-0098
Molex
集管和線殼 24-30 TERMINAL BULK

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
70058
SL
30 AWG to 24 AWG
- 40 C
+ 105 C
Reel
品牌: Molex
觸點材料: Tin
觸點類型: Female
組裝國家: MY
擴散國: Not Available
原產國: MY
额定电流: 3 A
插座類型: Female
產品類型: Headers & Wire Housings
原廠包裝數量: 20000
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 16020083 70058-0008 0016020083
每件重量: 71 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CyClone板對板連接器系統

Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. CyClone Panel-to-Panel Connector System delivers extreme durability with 10,000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mateability with no changeover of different application tooling setups. Positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.
Learn More