16-02-0078 (Cut Strip)

Molex
538-16-02-0078-CT
16-02-0078 (Cut Strip)

製造商:

說明:
集管和線殼 SL TERM 24-30G MALE Cut Strip of 100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,200

庫存:
2,200 可立即送貨
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.21 HK$221.00

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$1.45
最小值:
20000
製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$1.58
最小值:
1000

相似產品

Molex 16-02-0110
Molex
集管和線殼 PIN 24-30AWG BULK

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
70021
C-Grid, SL
30 AWG to 24 AWG
- 40 C
+ 105 C
Cut Tape
品牌: Molex
觸點材料: Phosphor Bronze
觸點類型: Male
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 20 mA
產品類型: Headers & Wire Housings
原廠包裝數量: 100
子類別: Headers & Wire Housings
額定電壓: 20 mV
零件號別名: 16020078 70021-0008 0016020078 16-02-0078
每件重量: 99 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.