15466-0316

Molex
538-15466-0316
15466-0316

製造商:

說明:
FFC/FPC跳線器電纜 Premo-FS19 0.50 Jmpr Lgt 76 TypeA 16Ckt

庫存量: 461

庫存:
461 可立即送貨
數量超過461會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.22 HK$32.22
HK$31.32 HK$62.64
HK$29.51 HK$147.55
HK$28.77 HK$287.70
HK$26.96 HK$674.00
HK$25.73 HK$1,286.50
HK$24.41 HK$2,441.00
HK$15.21 HK$7,605.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
0.5 mm
76 mm
Same Side Contacts
500 mA
60 VAC
15466
品牌: Molex
觸點材料: Copper
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyester
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 154660316 0154660316
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs

Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs offer a 60V maximum voltage rating, 0.5A current per conductor, and 730Ω conductor resistance. Prem-Flex 0.5mm jumper cables feature ear tabs that provide excellent retention in high-shock and high-vibration environments. They mate easily with easy-on FPC connectors, creating connectivity with a connector that delivers high reliability and fast data rates. Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs are suitable for home appliances, robotics, consumer electronics, automotive devices, and medical applications.