15136-0702

Molex
538-15136-0702
15136-0702

製造商:

說明:
矩形電纜組件 MicroClasp 7CKT CBL ASSY SR 150MM WHITE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$30.41 HK$60,820.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
15136
Socket
7 Position
Socket
7 Position
Female / Female
150 mm
22 AWG
3 A
White
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 100
子類別: Cable Assemblies
公司名稱: MicroClasp
額定電壓: 250 V
每件重量: 6.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

MicroClasp Discrete Wire Cable Assemblies

Molex MicroClasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. MicroClasp Cable Assemblies are capable of carrying a maximum 3.0A of current with a 2.00mm pitch providing space savings with easy mating/unmating. These cable assemblies use UL 1061 discrete wires and pin-to-pin mapping from receptacle to PCB header that provides ready-to-use plug-and-play connections. Molex MicroClasp Discrete Wire Cable Assemblies meet 2011/65/EU RoHS compliance requirements.