151120-0020

Molex
538-151120-0020
151120-0020

製造商:

說明:
集管和線殼 MGrid Shrd Hdr RA SMToPeg 2.5SnLF 20CK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,517

庫存:
2,517 可立即送貨
數量超過2517會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.46 HK$45.46
HK$41.35 HK$413.50
HK$39.21 HK$980.25
HK$38.22 HK$1,911.00
HK$36.41 HK$3,641.00
HK$31.89 HK$7,972.50
HK$30.99 HK$15,495.00
HK$24.91 HK$22,419.00
HK$22.61 HK$61,047.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
20 Position
2 mm (0.079 in)
2 Row
Right Angle
151120
Milli-Grid
- 55 C
+ 105 C
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: SG
额定电流: 2 A
易燃性等級: UL 94 V-0
產品類型: Headers & Wire Housings
原廠包裝數量: 300
子類別: Headers & Wire Housings
額定電壓: 125 VAC
零件號別名: 1511200020 01511200020
每件重量: 1.139 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Milli-Grid™ HF Shrouded Connectors

Molex Milli-Grid™ Halogen-Free (HF) Shrouded Connectors offer robust mating performance that meets halogen-free requirements in data, consumer, and other industry wire-to-board applications. The wire-to-board connectors have an LCP housing that supports high-temperature reflow. These connectors feature a single side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. The Milli-Grid HF connectors employ a retention peg for robust PCB retention during the reflow process. These connectors are available in solder tail lengths of 2.60mm, 3.60mm, and 4.60mm to support various PCB thicknesses.