151013-3218

Molex
538-151013-3218
151013-3218

製造商:

說明:
集管和線殼 2MM Vt Hdr Conn .38AuLF 18Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,048

庫存:
4,048 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.82 HK$18.82
HK$16.44 HK$164.40
HK$13.32 HK$279.72
HK$12.74 HK$1,337.70
HK$12.00 HK$3,024.00
HK$11.26 HK$5,675.04
HK$10.28 HK$10,362.24
HK$9.95 HK$25,074.00
HK$9.29 HK$46,626.51

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
18 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Mounting Peg
Solder Pin
Straight
Pin (Male)
Gold
151013
Milli-Grid
Wire-to-Board, Panel-to-Board, Signal
0 C
+ 75 C
品牌: Molex
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: SG
额定电流: 2 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 21
子類別: Headers & Wire Housings
額定電壓: 125 V
零件號別名: 1510133218 01510133218
每件重量: 1.749 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Milli-Grid™ BMI Connectors

Molex Milli-Grid™ BMI (Blind Mate Interface) Connectors are fully shrouded 2.00mm pitch headers. These connectors provide small blind-mating interfaces for wire-to-board and panel-to-board applications across a wide variety of industries. The Milli-Grid BMI connectors offer a wide lead-in bevel design, floating x- and y-axis, high-temperature LCP housing, a choice of 6 PC tail lengths, and a locating peg. Molex Milli-Grid BMI Connectors are ideal for data/communications, telecommunications/networking, and consumer/home entertainment.

Milli-Grid Connector System

Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。