151013-2008

Molex
538-151013-2008
151013-2008

製造商:

說明:
集管和線殼 2MM Vert Header Conn .76AuLF 8Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5600   多個: 1400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.44 HK$41,664.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
8 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Mounting Peg
Solder Pin
Straight
Pin (Male)
Gold
151013
Milli-Grid
Wire-to-Board, Panel-to-Board, Signal
0 C
+ 75 C
品牌: Molex
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: SG
额定电流: 2 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 1400
子類別: Headers & Wire Housings
額定電壓: 125 V
零件號別名: 1510132008 01510132008
每件重量: 1.001 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Milli-Grid™ BMI Connectors

Molex Milli-Grid™ BMI (Blind Mate Interface) Connectors are fully shrouded 2.00mm pitch headers. These connectors provide small blind-mating interfaces for wire-to-board and panel-to-board applications across a wide variety of industries. The Milli-Grid BMI connectors offer a wide lead-in bevel design, floating x- and y-axis, high-temperature LCP housing, a choice of 6 PC tail lengths, and a locating peg. Molex Milli-Grid BMI Connectors are ideal for data/communications, telecommunications/networking, and consumer/home entertainment.

Milli-Grid Connector System

Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。