15061-0114

Molex
538-15061-0114
15061-0114

製造商:

說明:
扁平電纜 1mm Pitch Premo-Flex RFC Jumpers Type C 25mm Sn Plating 14 CKTs

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.41 HK$12,410.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 扁平電纜
RoHS:  
15061
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: HU
產品類型: Flat Cables
原廠包裝數量: 1000
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 150610114 0150610114
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

PEMO-Flex圓形扁平電纜跳線

Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.