15039-0226

Molex
538-15039-0226
15039-0226

製造商:

說明:
FFC/FPC跳線器電纜 Premo-Flex 1.0 Jmpr Lgt 51 TypeD 08Ckts

庫存量: 795

庫存:
795 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.43 HK$29.43
HK$28.61 HK$57.22
HK$27.04 HK$135.20
HK$26.30 HK$263.00
HK$24.66 HK$616.50
HK$23.51 HK$1,175.50
HK$22.36 HK$2,236.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
8 Conductor
1 mm
51 mm
Opposite Side Contacts
1.2 A
60 VAC
15039
Bulk
品牌: Molex
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
子類別: Cable
公司名稱: Premo-Flex
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
TARIC:
8544499390
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.