15026-0835

Molex
538-15026-0835
15026-0835

製造商:

說明:
FFC/FPC跳線器電纜 0.50mmPitchPremo-FlexLVDSJumper,203mmCableLength,Gold(Au)Plating,35Circuits

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$69.38 HK$69,380.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
35 Conductor
0.5 mm
203 mm
Same Side Contacts
500 mA
50 VAC
15026
品牌: Molex
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyimide (PI)
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 150260835 0150260835
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables

Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables feature latching notches and a 100Ω controlled impedance that delivers a durable and flexible connection solution. The locking notches provide excellent retention in high-shock and high-vibration environments and boast up to five times the retention force of straight termination cables. Additionally, these jumper cables offer multiple standard circuit counts that enable added design flexibility with options ranging from 10 to 80 circuits. Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables are suitable for various application environments, including consumer, home appliances, medical, automotive, industrial, and data/computing.