15025-0680

Molex
538-15025-0680
15025-0680

製造商:

說明:
FFC/FPC跳線器電纜 0.40mm Pitch Premo-Flex FPC Jumper Latching Type A 152mm Cble Lgth Au 80 Ckt

壽命週期:
新產品:
該製造商的新產品。

庫存量: 191

庫存:
191 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.92 HK$35.92
HK$35.43 HK$70.86
HK$34.44 HK$172.20
HK$32.06 HK$320.60
HK$30.00 HK$750.00
HK$28.61 HK$1,430.50
HK$27.21 HK$2,721.00
HK$25.56 HK$6,390.00
HK$24.33 HK$12,165.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
80 Conductor
0.4 mm
152 mm
Same Side Contacts
300 mA
50 VAC
15025
Bulk
品牌: Molex
觸點材料: Copper
觸點电镀: Gold
外殼材料: Polyester
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1000
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 0150250680 150250680
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8544492000
TARIC:
8544499390
ECCN:
EAR99

Premo-Flex Superior Retention Cable Jumpers

Molex Premo-Flex Superior Retention Cable Jumpers are optimal for a variety of applications with an extensive range of standard off-the-shelf (OTS) and custom options. The customizable design of these cable jumpers enables designers to ensure reliable board-to-board connectivity in high-vibration and high-shock environments. Superior retention cable jumpers are available with notches or ears for robust latching, allowing secure connectivity and preventing accidental disconnection. These cable jumpers offer a 20N retention force, 60VAC maximum voltage, and a temperature range of -40°C to +105°C. Molex Premo-Flex Superior Retention Cable Jumpers are suitable for vehicle infotainment systems, automotive LCD displays, GPS devices, virtual cockpits, and medical monitoring devices.