15025-0312

Molex
538-15025-0312
15025-0312

製造商:

說明:
FFC/FPC跳線器電纜 0.40mm Pitch Premo-Flex FPC Jumper Latching Type A 76mm Cble Lgth Au 120 Ckt

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1,091

庫存:
1,091 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.00 HK$42.00
HK$40.85 HK$81.70
HK$38.47 HK$192.35
HK$37.48 HK$374.80
HK$35.10 HK$877.50
HK$33.37 HK$1,668.50
HK$31.73 HK$3,173.00
HK$26.14 HK$13,070.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
120 Conductor
0.4 mm
76 mm
Same Side Contacts
300 mA
50 VAC
15025
Bulk
品牌: Molex
觸點材料: Copper
觸點电镀: Gold
外殼材料: Polyester
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 0150250312 150250312
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Superior Retention Cable Jumpers

Molex Premo-Flex Superior Retention Cable Jumpers are optimal for a variety of applications with an extensive range of standard off-the-shelf (OTS) and custom options. The customizable design of these cable jumpers enables designers to ensure reliable board-to-board connectivity in high-vibration and high-shock environments. Superior retention cable jumpers are available with notches or ears for robust latching, allowing secure connectivity and preventing accidental disconnection. These cable jumpers offer a 20N retention force, 60VAC maximum voltage, and a temperature range of -40°C to +105°C. Molex Premo-Flex Superior Retention Cable Jumpers are suitable for vehicle infotainment systems, automotive LCD displays, GPS devices, virtual cockpits, and medical monitoring devices.