150201-0012

Molex
538-150201-0012
150201-0012

製造商:

說明:
集管和線殼 DITTO GENDERLESS CRP HSG POS LOCK 1X2 HT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,763

庫存:
7,763 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.88 HK$2.88
HK$2.41 HK$24.10
HK$2.15 HK$53.75
HK$2.05 HK$205.00
HK$1.82 HK$455.00
HK$1.79 HK$1,790.00
HK$1.57 HK$3,454.00
HK$1.52 HK$16,720.00
HK$1.45 HK$31,900.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
2 Position
3 mm (0.118 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
150201
Ditto
Wire-to-Wire, Power
- 40 C
+ 150 C
Bulk
品牌: Molex
易燃性等級: UL 94 V-0
外殼顏色: Natural
插座類型: Genderless
外殼材料: Nylon
閉鎖類型: Positive Lock
產品類型: Headers & Wire Housings
原廠包裝數量: 2200
子類別: Headers & Wire Housings
零件號別名: 1502010012 01502010012
每件重量: 1.084 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

Ditto正向鎖和灼熱絲連接器

Molex Ditto™正向鎖和灼熱絲連接器可將低電源消費電子及照明應用的工具和設定成本減半。Molex Ditto連接器系列的這些新增產品在電極底座上採用正向(雙)鎖特徵,可確保連接器在惡劣運作環境下準確對接。灼熱絲底座確保在灼熱絲超載的情況下,對終端使用者起到安全和保護作用。正向鎖和灼熱絲連接器還具有防鉸纏特徵,確保終端恰當放入底座,防止插入時觸點刮擦連接器底座。

Ditto™線對線中性互聯結構

Molex Ditto™ Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7.0A per blade and 20 to 26 AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents. Molex Ditto connectors also provide faster tool setup without the need for machine changeovers). These interconnects offer a platform for standardization in harness applications where components are procured from different sources. Barrel-type terminals also provide universal support for a variety of wire gauge and styles.
Learn More