15019-0929

Molex
538-15019-0929
15019-0929

製造商:

說明:
FFC/FPC跳線器電纜 1.00MM 23P TYPE A

庫存量: 496

庫存:
496 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.35 HK$47.35
HK$46.44 HK$92.88
HK$44.72 HK$223.60
HK$39.21 HK$392.10
HK$37.57 HK$939.25
HK$33.21 HK$3,321.00
HK$33.13 HK$8,282.50
HK$26.72 HK$13,360.00
完整捲(訂購多個1000)
HK$26.72 HK$26,720.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
21 Conductor
1 mm
127 mm
Same Side Contacts
1.25 A
60 VAC
15019
Reel
Cut Tape
品牌: Molex
觸點材料: Copper
觸點电镀: Gold
外殼材料: Polyester
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1000
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 150190929 0150190929
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

Technical Resources

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Superior Retention Cable Jumpers

Molex Premo-Flex Superior Retention Cable Jumpers are optimal for a variety of applications with an extensive range of standard off-the-shelf (OTS) and custom options. The customizable design of these cable jumpers enables designers to ensure reliable board-to-board connectivity in high-vibration and high-shock environments. Superior retention cable jumpers are available with notches or ears for robust latching, allowing secure connectivity and preventing accidental disconnection. These cable jumpers offer a 20N retention force, 60VAC maximum voltage, and a temperature range of -40°C to +105°C. Molex Premo-Flex Superior Retention Cable Jumpers are suitable for vehicle infotainment systems, automotive LCD displays, GPS devices, virtual cockpits, and medical monitoring devices.