15015-0217

Molex
538-15015-0217
15015-0217

製造商:

說明:
FFC/FPC跳線器電纜 Premo-Flex 0.30 Jmpr Lgt 2.00 TypeA 17Ck

庫存量: 403

庫存:
403 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.78 HK$9.78

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
17 Conductor
0.3 mm
50.8 mm
Same Side Contacts
200 mA
50 VAC
15015
品牌: Molex
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyamide (PA)
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 150150217 0150150217
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex™ Etched-Copper Polyimide Cable Jumpers

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology that achieves the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, enabling designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications. Premo-Flex™ jumpers are now available with additional circuit and cable dimensions for various design options. 

Premo-Flex 0.30mm Etched-Copper Polyimide Jumpers

Molex Premo-Flex Etched-Copper Polyimide Cable Jumpers offer a 0.2A current rating, 50VAC voltage, and -40°C to +105°C temperature range. These jumpers feature etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Molex Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment. 

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。