15-91-7021

Molex
538-15-91-7021
15-91-7021

製造商:

說明:
集管和線殼 SL SMT RA Hdr 30 SAu RA Hdr 30 SAu 2Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 285

庫存:
285 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.76 HK$23.76
HK$19.97 HK$4,992.50
完整捲(訂購多個500)
HK$19.97 HK$9,985.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
2 Position
2.54 mm (0.1 in)
1 Row
Press Fit
Solder Pin
Right Angle
Pin (Male)
Gold
6.1 mm (0.24 in)
70634
SL
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 15917021 70634-0176 0015917021
每件重量: 1.838 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.