15-91-2040

Molex
538-15-91-2040
15-91-2040

製造商:

說明:
集管和線殼 SMT BRKWY HEADER 4 PIN TIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,288

庫存:
5,288 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.63 HK$2.63
HK$2.13 HK$213.00
HK$2.01 HK$502.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Breakaway
4 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Tin
71308
C-Grid
- 40 C
+ 105 C
Bulk
品牌: Molex
觸點材料: Tin
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Thermoplastic (TP)
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 15912040 A713080004N 0015912040
每件重量: 244 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.