15-80-0101

Molex
538-15-80-0101
15-80-0101

製造商:

說明:
集管和線殼 CGrid VT Shrd Hdr Opt A Tin 10Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,314

庫存:
1,314 可立即送貨
數量超過1314會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.70 HK$21.70
HK$18.33 HK$183.30
HK$15.62 HK$1,562.00
HK$13.48 HK$6,740.00
HK$12.82 HK$10,461.12
HK$12.17 HK$69,515.04

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
8 mm (0.315 in)
3.3 mm (0.13 in)
70567
C-Grid
- 55 C
+ 105 C
Tube
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 2.5 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 15800101 70567-0003 0015800101
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.