15-06-0241

Molex
538-15-06-0241
15-06-0241

製造商:

說明:
集管和線殼 MF BMI RECPT DR 24P W/PNL MNT EARS 94V0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,602

庫存:
1,602 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.43 HK$29.43
HK$25.40 HK$254.00
HK$22.69 HK$567.25
HK$21.62 HK$2,162.00
HK$20.22 HK$5,055.00
HK$19.23 HK$9,615.00
HK$17.67 HK$17,670.00
HK$16.52 HK$41,300.00
HK$15.78 HK$78,900.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
24 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Panel Mount
Crimp
Straight
Socket (Female)
42474
Mini-Fit BMI
- 40 C
+ 105 C
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 13 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
零件號別名: 15060241 42474-2421 0015060241
每件重量: 7.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Molex Mini-Fit®連接器

Molex Mini-Fit®系列提供了高電流和高密度應用中的線對線線對板以及板對板配置的靈活性。Molex Mini-Fit系列的功能包括完全隔離的觸點、自動外框鎖、低參與力和極化公座。Mini-Fit連接器備有2至24電路單行或雙行及多種電鍍選擇。Molex Mini-Fit連接器採用600V額定電壓設計,非常適合安防、電腦、醫藥等行業的電源應用。

Mini-Fit Blind Mate Interface (BMI) Connectors

Molex Mini-Fit Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications. The connectors allow misalignment and provide a "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. BMI connectors utilize both the Mini-Fit Jr. and Mini-Fit Plus terminals to support up to 9.0A or 13.0A. Many options are available, including through-hole, press-fit, or SMC headers and tin or gold terminals. 

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。            

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.