146236-0021

Molex
538-146236-0021
146236-0021

製造商:

說明:
天線 REC NFC ANT W/O Ferrite 34X46

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,056

庫存:
3,056 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.25 HK$12.25
HK$8.47 HK$84.70
HK$8.07 HK$201.75
HK$7.18 HK$718.00
HK$7.00 HK$1,750.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
REACH - SVHC:
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
Flexible Pad
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
34.39 mm
46.1 mm
0.17 mm
146236
品牌: Molex
原廠包裝數量: 8000
子類別: Antennas
零件號別名: 1462360021 01462360021
每件重量: 458 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8529109500
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Rectangular NFC Antennas

Molex Rectangular Near Field Communication (NFC) Antennas optimize detection performance for both ferrite and non-ferrite-based applications. The NFC antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. Plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. These antennas operate in a -30°C to +85°C temperature range and offer a 13.56MHz frequency. The NFC Antennas include copper flex electrical connectivity and adhesive tape mounting.

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.