1301430134

Molex
538-1301430134
1301430134

製造商:

說明:
功率輸出帶 14W47 W25FT 14-3SO 15W47

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,517.87 HK$2,517.87
HK$2,517.79 HK$12,588.95
HK$2,470.52 HK$24,705.20
HK$2,417.67 HK$60,441.75
50 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 功率輸出帶
Extension Cords
1 Outlet
25 ft
Free Hanging
110 VAC to 126 VAC
15 A
130143
品牌: Molex
電纜類型: 14/3 SOOW
組裝國家: Not Available
擴散國: Not Available
原產國: MX
最高工作溫度: + 75 C
最低工作溫度: - 40 C
產品類型: Power Outlet Strips
地區: North America
原廠包裝數量: 1
子類別: Power Condition
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.