1301260213

Molex
538-1301260213
1301260213

製造商:

說明:
控制開關 STATION 4-PUSHBUTTON TWO-SPEED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,019.03 HK$10,019.03

商品屬性 屬性值 選擇屬性
Molex
產品類型: 控制開關
RoHS:  
Non-Illuminated
250 V
Round
Panel Mount
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Control Switches
系列: 130126
原廠包裝數量: 1
子類別: Switches
終端類型: Cable
交流電額定電壓: 250 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509035
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.