1301020193

Molex
538-1301020193
1301020193

製造商:

說明:
聽力及視力輔助裝置 115U W 25FT 16-3-SO 1447

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,685.97 HK$2,685.97
HK$2,430.57 HK$12,152.85
HK$2,393.42 HK$23,934.20
HK$2,349.85 HK$58,746.25
50 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 聽力及視力輔助裝置
Hand Lamps
Hand Held
Yellow
品牌: Molex
電纜類型: 16/3 SOOW
組裝國家: Not Available
擴散國: Not Available
原產國: MX
描述/功能: Super-Safeway Rubber Hand Lamp with 300 W
產品類型: Illumination/Lighting
系列: 130102
原廠包裝數量: 1
子類別: Tools
零件號別名: 1301020194 01301020194 115UB163
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Portable Industrial Lighting

Molex Woodhead® Portable Industrial Lighting features a comprehensive portfolio of task lighting products, wide area lighting products, and string lights. These high-quality products are designed to provide reliability in a wide variety of environments. Molex Woodhead Portable Industrial Lighting is suitable for applications that include commercial, wet locations, industrial, and hazardous location ratings across the line.