1300920086

Molex
538-1300920086
1300920086

製造商:

說明:
馬達驅動 30A 12C 600V SC 7/8IN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,166.05 HK$11,166.05

商品屬性 屬性值 選擇屬性
Molex
產品類型: 馬達驅動
Accessory, Slip Ring
30 A
130092
附件類型: Self-Contained Slip Ring
品牌: Molex
產品類型: Motor Drives
原廠包裝數量: 1
子類別: Motors & Motor Drives
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Slip Rings

Molex Woodhead® Slip Rings deliver electric current from a stationary position to a rotating component. These rings are engineered to withstand harsh environments, and the self-contained slip ring design offers easy replacement. Applications for Molex Woodhead Slip Rings include wind power, circular irrigation, maintenance trucks, rotating conveyor systems and wrapping machines, packaging and sorting equipment, and turn tables for automation.