1300830254

Molex
538-1300830254
1300830254

製造商:

說明:
電纜安裝及附件 9358 CORD REEL W/3070G BOX 50'14-3(1)GFC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,885.90 HK$17,885.90

商品屬性 屬性值 選擇屬性
Molex
產品類型: 電纜安裝及附件
Accessories
Electrical Reels
Panel Mount
Aluminum
Yellow
0.34 m
244.35 mm
15.24 m
品牌: Molex
合規: CSA, UL
組裝國家: Not Available
擴散國: Not Available
原產國: MX
易燃性等級: UL Recognized
用於: Cables
高度: 0.37 m
產品: Cord Reels
次級顏色: Yellow
系列: 130083
原廠包裝數量: 1
子類別: Wire & Cable Management
使用場所: Industrial
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
3926909790

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Cable & Hand-Wind Reels

Molex Woodhead® Cable and Hand-Wind Reels are ideal for hoists, electric tools, and moving equipment. The comprehensive product lineup is designed to offer superior performance and easy maintenance. Molex Woodhead Cable and Hand-Wind Reels feature robust construction that provides a long service life.