1300660255

Molex
538-1300660255
1300660255

製造商:

說明:
專用線纜 BP D 3P MR SK 1/2 NPT #10 PVC .5M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$652.67 HK$652.67
HK$591.02 HK$5,910.20
HK$568.08 HK$14,202.00
HK$551.32 HK$27,566.00
HK$535.12 HK$53,512.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 專用線纜
RoHS:  
REACH - SVHC:
130066
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Specialized Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Brad Mini-Change
每件重量: 444 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.