1212080081

Molex
538-1212080081
1212080081

製造商:

說明:
環形DIN連接器 TYPE B IND TRANSPARENT C4 48V

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$89.52 HK$89.52
HK$80.64 HK$806.40
HK$75.95 HK$1,519.00
HK$73.98 HK$3,699.00
HK$59.68 HK$5,968.00
HK$58.86 HK$11,772.00
HK$57.29 HK$28,645.00
HK$54.66 HK$54,660.00
2,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 環形DIN連接器
121208
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: PL
產品類型: Circular DIN Connectors
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Brad mPm
零件號別名: 121208-0081 01212080081
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

此功能需要啟用JavaScript。

USHTS:
8536694030

mPm DIN Valve Connectors

Molex mPm DIN Valve Connectors provide electrical connections in various applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity/limit switches, level sensors, and low-energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices and voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated devices) to protect against overvoltage peaks. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.