1212010034

Molex
538-1212010034
1212010034

製造商:

說明:
環形DIN連接器 C282 BLK NBR BULK PACK H12

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 162

庫存:
162 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.57 HK$37.57
HK$35.43 HK$354.30
HK$34.61 HK$692.20
HK$29.35 HK$1,467.50
HK$27.29 HK$2,729.00
HK$22.11 HK$4,422.00
HK$20.96 HK$10,480.00
HK$20.63 HK$20,630.00
HK$20.47 HK$40,940.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 環形DIN連接器
RoHS:  
REACH - SVHC:
DIN
16 A
250 VAC/DC
121201
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: DE
裝配角: Right Angle
產品類型: Circular DIN Connectors
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Brad mPm
零件號別名: C28200N2RSN 01212010034 121201-0034
每件重量: 32.792 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

mPm DIN Valve Connectors

Molex mPm DIN Valve Connectors provide electrical connections in various applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity/limit switches, level sensors, and low-energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices and voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated devices) to protect against overvoltage peaks. 

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.