1202470013

Molex
538-1202470013
1202470013

製造商:

說明:
感應器線纜/致動器線纜 MPIS M8 PNP 3P 8PT BK 10M SINGLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,773.79 HK$1,773.79
HK$1,548.40 HK$15,484.00
HK$1,492.92 HK$37,323.00
HK$1,432.58 HK$71,629.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感應器線纜/致動器線纜
RoHS:  
M8
3 Position
No Connector
A Coded
10 m (32.808 ft)
2 A
30 V
Black
120247
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: PL
描述/功能: 8 Port Junction Box
外殼材料: Thermoplastic Polyurethane (TPU)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Brad Nano-Change
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
TARIC:
8544429090
ECCN:
EAR99

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.

Brad®連接器

Molex Brad®連接器係專為簡化安裝流程所設計,即使在高要求的工業環境下亦能提供可靠效能。此產品系列涵蓋多種連接器,包括高腳位密度的M12連接器、M8連接器、IP67等級連接器以及其他的工業級連接器。

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.