1200710049

Molex
538-1200710049
1200710049

製造商:

說明:
環形公制連接器 MIC 5P M/M-ATTCH 90D PG7 SCRE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$468.29 HK$468.29
HK$420.70 HK$4,207.00
HK$374.75 HK$9,368.75
HK$357.65 HK$35,765.00
HK$357.49 HK$89,372.50
500 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
5 Contact
M12
Screw
4 A
30 VAC, 36 VDC
IP67
120071
Bulk
主體類型: Angled
品牌: Molex
聯繫人性別: Pin (Male)
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: PL
性別: Male
外殼材料: Polyamide (PA)
鎖定機械裝置: Screw Locking
安裝風格: Field Attachable-Installable
安裝類型: Front Mount
產品: Connectors
外殼類型: Plug
原廠包裝數量: 25
子類別: Circular Connectors
公司名稱: Brad Micro-Change
類型: Right Angle
零件號別名: 120071-0049 01200710049 8A5007-31
每件重量: 24.277 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Brad®連接器

Molex Brad®連接器係專為簡化安裝流程所設計,即使在高要求的工業環境下亦能提供可靠效能。此產品系列涵蓋多種連接器,包括高腳位密度的M12連接器、M8連接器、IP67等級連接器以及其他的工業級連接器。

Brad M12/M8 Field Attachable Connectors

Molex Brad M12 and M8 Field Attachable Connectors provide a flexible solution to install and adapt users' automation infrastructures to the requirements of complex machines. The field attachable portfolio can fulfill almost all application requirements. The M12 and M8 connectors save up to 80% of labor effort compared to screw terminations. Molex Brad M12 A-Code and M8 are also available with IDC termination and color coding for each pin. The M12 A-Code shielded connectors support up to 8 poles for EMC signal production with analog signals.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.