120066-0036

Molex
538-120066-0036
120066-0036

製造商:

說明:
感應器線纜/致動器線纜 MIC 4P M/FE PUSH ST/ST 2M PVC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.50 HK$386.50
HK$330.12 HK$3,301.20
HK$317.37 HK$7,934.25
HK$278.74 HK$13,937.00
HK$272.16 HK$68,040.00
500 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
4 Position
M12
4 Position
Female / Male
2 m (6.562 ft)
4 A
250 V
22 AWG
IP65
120066
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Straight Unshielded PVC Cable
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Brad Micro-Push
零件號別名: NN4030A41M020G 1200660036 01200660036
每件重量: 91.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Brad® Micro-Push® M12 Cordsets & Connectors

Molex Brad® Micro-Push® M12 Cordsets and Connectors offer the connectivity benefits of an M12 connector system, maximizes operational efficiency, and minimizes costs. Micro-Push® M12 Cordsets and Connectors provide seal performance to IP65 specifications and feature a push-on mating interface reducing installation time up to 80% compared to screw-style connectors. A visual and tactile keyway alignment ensures complete interface mating and provides excellent vibration resistance.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.