1200650498

Molex
538-1200650498
1200650498

製造商:

說明:
感應器線纜/致動器線纜 MIC 5P FP 30M 22/5PVC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,415.98 HK$1,415.98
HK$1,213.77 HK$12,137.70
HK$1,170.28 HK$29,257.00
HK$1,123.02 HK$56,151.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感應器線纜/致動器線纜
REACH - SVHC:
M12
5 Position
Pigtail
Female
30 m (98.425 ft)
4 A
250 V
22 AWG
Yellow
120065
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Brad Micro-Change
零件號別名: 805000A09M300
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad®連接器

Molex Brad®連接器係專為簡化安裝流程所設計,即使在高要求的工業環境下亦能提供可靠效能。此產品系列涵蓋多種連接器,包括高腳位密度的M12連接器、M8連接器、IP67等級連接器以及其他的工業級連接器。

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.