120027-0066

Molex
538-120027-0066
120027-0066

製造商:

說明:
感應器線纜/致動器線纜 M8 SingleEnd Crdset 3P F Str to Pigtail

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 65

庫存:
65 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.64 HK$146.64
HK$117.14 HK$1,171.40
HK$108.42 HK$2,710.50
HK$104.56 HK$5,228.00
HK$98.89 HK$9,889.00
HK$94.61 HK$23,652.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感應器線纜/致動器線纜
RoHS:  
REACH - SVHC:
M8
Pigtail
2 m (6.562 ft)
3 A
30 V
IP67
120027
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: PL
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Brad Nano-Change
零件號別名: 403000E02M020 01200270066 1200270066
每件重量: 79.829 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Brad®連接器

Molex Brad®連接器係專為簡化安裝流程所設計,即使在高要求的工業環境下亦能提供可靠效能。此產品系列涵蓋多種連接器,包括高腳位密度的M12連接器、M8連接器、IP67等級連接器以及其他的工業級連接器。

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.