106397-1302

Molex
538-106397-1302
106397-1302

製造商:

說明:
光纖連接器 LC2+ CONN SM 125.5 2mm STRAIGHT BOOT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 110

庫存:
110 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.68 HK$246.68
HK$209.61 HK$2,096.10
HK$200.16 HK$5,004.00
HK$193.75 HK$9,687.50
HK$187.25 HK$18,725.00
HK$166.13 HK$41,532.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 光纖連接器
RoHS:  
REACH - SVHC:
106397
Connectors
Simplex
Singlemode
125 um
Blue
1 Position
主體材料: Ceramic
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fiber Optic Connectors
原廠包裝數量: 1
子類別: Fiber Optic
公司名稱: LC2+
類型: Plug
每件重量: 1.847 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.