106283-0002

Molex
538-106283-0002
106283-0002

製造商:

說明:
光纖電纜組件 Molex QSFP Optical C Cable Assembly 2.0m

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,029.14 HK$1,029.14
HK$944.97 HK$1,889.94
HK$941.68 HK$4,708.40
10 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 光纖電纜組件
RoHS:  
REACH - SVHC:
106283
Multimode
Simplex
Plenum
MTP
MTP
Jumper
50 um, 125 um
2 m
8 Fiber
Orange
Optical Fiber Non Conductive Plenum (OFNP)
品牌: Molex
電纜直徑: 3 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: QSFP optical cable
特徵: Quad small form factor pluggable plus (QSFP+)
裝配角: Straight, Straight
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 1
子類別: Fiber Optic
每件重量: 30.134 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.