106114-1110

Molex
538-106114-1110
106114-1110

製造商:

說明:
光纖連接器 MPO EMI ADAPTER FLANGE W/O GASKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 129

庫存:
129 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$242.24 HK$242.24
HK$215.20 HK$2,152.00
HK$206.24 HK$4,124.80
HK$199.66 HK$9,983.00
HK$192.51 HK$19,251.00
HK$178.13 HK$35,626.00
1,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 光纖連接器
RoHS:  
106114
Adapters
Simplex
Multimode, Singlemode
MPO
MPO
主體材料: Metal
品牌: Molex
產品類型: Fiber Optic Connectors
原廠包裝數量: 100
子類別: Fiber Optic
每件重量: 10.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Optical EMI Shielding Adapters

Molex Optical EMI Shielding Adapters address the mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels and enclosures. The adapter housings are either all die-cast or half die-cast, half polymer. Both styles use an EMI gasket that seals the adapters to the panel. These adapters increase the shielding effectiveness while enhancing the front-panel aesthetics compared to traditional plastic adapters. The single- or multi-port adapter design accepts one or four connectors, with screw or snap-mount styles available. Molex Optical EMI Shielding Adapters are ideal for telecommunications, data / storage, aerospace / defense, and industrial test equipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.