104000A05M020

Molex
538-104000A05M020
104000A05M020

製造商:

說明:
感應器線纜/致動器線纜 MC 4P FP 2M 18/4 PVC

壽命週期:
部件編號變更:
僅部件編號修訂。製造商已變更此部件編號。這是以前的部件編號。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Molex
產品類型: 感應器線纜/致動器線纜
付運限制:
 Mouser目前不在您的地區出售本產品。
Mini-Change
4 Position
Pigtail
Female
2 m (6.562 ft)
5.6 A
300 V
18 AWG
Yellow
130006
品牌: Molex
合規: CSA, UL
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 4
子類別: Cable Assemblies
公司名稱: Brad Mini-Change
零件號別名: 1300060833 01300060833 1300060833
每件重量: 154 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090

Brad Mini-Change Connectors

Molex Brad Mini-Change Connectors offer highly durable performance with an IP67 protection rating. The moisture-resistant design includes gold over nickel plating to provide a longer-lasting solution. An epoxy-coated coupling nut, a feature offered only in the Molex Brad Mini-Change product line, provides a minimum of 500 hours of corrosion resistance. The Quad Beam™ female contact maintains constant pressure on the mail pin for optimal connectivity and a low-resistance connection. In addition, an anti-vibration feature prevents the coupler from loosening, even under extreme conditions. The Mini-Change product lineup includes H-connectors, which facilitate better organization of cable routing and ease stress on connectors. The H-connectors also reduce requirements for cable lengths in industrial applications needing compact quick-change power connections.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.