08-50-0112

Molex
538-08-50-0112
08-50-0112

製造商:

說明:
集管和線殼 KK 156 Term Crimp 22-26AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,597

庫存:
5,597 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.41 HK$6.41
HK$5.58 HK$55.80
HK$5.10 HK$127.50
HK$4.60 HK$460.00
HK$4.21 HK$1,052.50
HK$3.39 HK$3,390.00
HK$3.17 HK$9,510.00
HK$3.02 HK$15,100.00
HK$2.67 HK$26,700.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
2578
KK
26 AWG to 22 AWG
- 40 C
+ 80 C
Bulk
品牌: Molex
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Headers & Wire Housings
原廠包裝數量: 7000
子類別: Headers & Wire Housings
零件號別名: 8500112
每件重量: 160 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK®互連系統

Molex KK®互連系統所含的連接器可形成建構區塊,創造數千種不同的組態。此連接器系統提供多種極性功能,可確保插配的正確性。KK互連系統加入了偏移插頭進入孔,可提供180°C的極性,將電源與訊號整合至同一外殼內。本連接器系統亦可加入選擇性的極化鍵和定位栓,確保插頭與外殼的單向插配。KK互連系統提供客製化的KK插頭,能提供更多極性選項和設計配置,包括含通孔腳位的插頭、可自訂的腳位長度、彎腳型PC尾端,以及各種鍍錫或鍍金選項。

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.