03-09-1173

Molex
538-03-09-1173
03-09-1173

製造商:

說明:
管腳和插座連接器 093 Housing Recept PassLock 3Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,670

庫存:
6,670 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.71 HK$2.71
HK$2.34 HK$23.40
HK$2.09 HK$52.25
HK$1.87 HK$187.00
HK$1.80 HK$450.00
HK$1.35 HK$13,500.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 管腳和插座連接器
RoHS:  
Receptacle Housings
3 Position
1 Row
6.3 mm
Nylon
42191
Standard .093 in
品牌: Molex
觸點類型: Pin, Socket
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-2
外殼顏色: Natural
插座類型: Receptacle
產品類型: Pin & Socket Connectors
原廠包裝數量: 1
子類別: Pin & Socket Connectors
線規范圍: 18-14
零件號別名: 3091173
每件重量: 2.521 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.